
YR1B36R5CC | |
|---|---|
DigiKey Part Number | 1712-YR1B36R5CCCT-ND - Cut Tape (CT) 1712-YR1B36R5CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B36R5CC |
Description | RES 36.5 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,36450 Kč | 636,45 Kč |
| 250 | 5,92564 Kč | 1 481,41 Kč |
| 500 | 5,62788 Kč | 2 813,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,35911 Kč | 5 359,11 Kč |
| 2 000 | 5,11858 Kč | 10 237,16 Kč |
| 3 000 | 4,99031 Kč | 14 970,93 Kč |
| 5 000 | 4,84121 Kč | 24 206,05 Kč |
| 7 000 | 4,75020 Kč | 33 251,40 Kč |
| 10 000 | 4,65971 Kč | 46 597,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

