
YR1B2K21CC | |
|---|---|
DigiKey Part Number | 1712-YR1B2K21CCCT-ND - Cut Tape (CT) 1712-YR1B2K21CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B2K21CC |
Description | RES 2.21K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B2K21CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 9,91120 Kč | 247,78 Kč |
| 50 | 8,84020 Kč | 442,01 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,30528 Kč | 3 152,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,77361 Kč | 5 773,61 Kč |
| 2 000 | 5,32205 Kč | 10 644,10 Kč |
| 3 000 | 5,09006 Kč | 15 270,18 Kč |
| 5 000 | 4,82761 Kč | 24 138,05 Kč |
| 7 000 | 4,67122 Kč | 32 698,54 Kč |
| 10 000 | 4,51841 Kč | 45 184,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

