20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B20RCC

DigiKey Part Number
A105930CT-ND - Cut Tape (CT)
A105930TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B20RCC
Description
RES 20 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B20RCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,09700 Kč70,97 Kč
256,58480 Kč164,62 Kč
506,22380 Kč311,19 Kč
1005,88570 Kč588,57 Kč
2505,47712 Kč1 369,28 Kč
5005,20120 Kč2 600,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,95133 Kč4 951,33 Kč
2 0004,72781 Kč9 455,62 Kč
3 0004,60857 Kč13 825,71 Kč
5 0004,46989 Kč22 349,45 Kč
7 0004,38519 Kč30 696,33 Kč
10 0004,30098 Kč43 009,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč