1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B1K0CC

DigiKey Part Number
A105942CT-ND - Cut Tape (CT)
A105942TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B1K0CC
Description
RES 1K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B1K0CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,46500 Kč114,65 Kč
259,78520 Kč244,63 Kč
508,73100 Kč436,55 Kč
1007,83020 Kč783,02 Kč
2506,84200 Kč1 710,50 Kč
5006,22380 Kč3 111,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,69844 Kč5 698,44 Kč
2 0005,25202 Kč10 504,04 Kč
3 0005,02272 Kč15 068,16 Kč
5 0004,76327 Kč23 816,35 Kč
7 0004,60867 Kč32 260,69 Kč
10 0004,45762 Kč44 576,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč