
YR1B14KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B14KCCCT-ND - Cut Tape (CT) 1712-YR1B14KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B14KCC |
Description | RES 14K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B14KCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 25 | 11,87920 Kč | 296,98 Kč |
| 50 | 10,61540 Kč | 530,77 Kč |
| 100 | 9,53720 Kč | 953,72 Kč |
| 250 | 8,35640 Kč | 2 089,10 Kč |
| 500 | 7,61684 Kč | 3 808,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,98889 Kč | 6 988,89 Kč |
| 2 000 | 6,45509 Kč | 12 910,18 Kč |
| 3 000 | 6,18101 Kč | 18 543,03 Kč |
| 5 000 | 5,87082 Kč | 29 354,10 Kč |
| 7 000 | 5,68601 Kč | 39 802,07 Kč |
| 10 000 | 5,50546 Kč | 55 054,60 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

