
TLRP2B10WR010FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10WR010FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10WR010FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10WR010FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10WR010FTD |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,12720 Kč | 306,36 Kč |
| 100 | 5,47630 Kč | 547,63 Kč |
| 250 | 4,76572 Kč | 1 191,43 Kč |
| 500 | 4,32096 Kč | 2 160,48 Kč |
| 1 000 | 3,94237 Kč | 3 942,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,26834 Kč | 16 341,70 Kč |
| 10 000 | 3,04807 Kč | 30 480,70 Kč |
| 15 000 | 2,93492 Kč | 44 023,80 Kč |
| 25 000 | 2,80697 Kč | 70 174,25 Kč |
| 35 000 | 2,73074 Kč | 95 575,90 Kč |
| 50 000 | 2,65624 Kč | 132 812,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

