50 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 kOhms ±5% 50W Wirewound Chassis Mount Resistor
x-1879071-x

THS5050KJ

DigiKey Part Number
A132064-ND
Manufacturer
Manufacturer Product Number
THS5050KJ
Description
RES CHAS MNT 50K OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
50 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,59000 Kč138,59 Kč
1094,74300 Kč947,43 Kč
2582,85800 Kč2 071,45 Kč
5075,41640 Kč3 770,82 Kč
10069,09180 Kč6 909,18 Kč
30060,95860 Kč18 287,58 Kč
50057,83606 Kč28 918,03 Kč
1 00054,15783 Kč54 157,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,59000 Kč
Unit Price with VAT:167,69390 Kč