



THS502R7J | |
|---|---|
DigiKey Part Number | A106187-ND |
Manufacturer | |
Manufacturer Product Number | THS502R7J |
Description | RES CHAS MNT 2.7 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,44000 Kč | 136,44 Kč |
| 10 | 78,30000 Kč | 783,00 Kč |
| 25 | 74,36320 Kč | 1 859,08 Kč |
| 50 | 70,93860 Kč | 3 546,93 Kč |
| 100 | 60,01330 Kč | 6 001,33 Kč |
| 300 | 55,46473 Kč | 16 639,42 Kč |
| 500 | 54,86080 Kč | 27 430,40 Kč |
| 1 000 | 53,23752 Kč | 53 237,52 Kč |
| 5 000 | 47,81631 Kč | 239 081,55 Kč |
| Unit Price without VAT: | 136,44000 Kč |
|---|---|
| Unit Price with VAT: | 165,09240 Kč |


