2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS502R0J

DigiKey Part Number
A132049-ND
Manufacturer
Manufacturer Product Number
THS502R0J
Description
RES CHAS MNT 2 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
2 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSA502R0JTE Connectivity Passive Product74A102437-ND192,91000 KčParametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10117,83400 Kč1 178,34 Kč
25103,35160 Kč2 583,79 Kč
5094,28780 Kč4 714,39 Kč
10086,58580 Kč8 658,58 Kč
30076,67803 Kč23 003,41 Kč
50072,87454 Kč36 437,27 Kč
1 00068,39478 Kč68 394,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč