
THS501K0J | |
|---|---|
DigiKey Part Number | A132039-ND |
Manufacturer | |
Manufacturer Product Number | THS501K0J |
Description | RES CHAS MNT 1K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | THS501K0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,44000 Kč | 136,44 Kč |
| 10 | 93,17300 Kč | 931,73 Kč |
| 25 | 81,48680 Kč | 2 037,17 Kč |
| 50 | 74,16320 Kč | 3 708,16 Kč |
| 100 | 67,93700 Kč | 6 793,70 Kč |
| 300 | 59,93207 Kč | 17 979,62 Kč |
| 500 | 56,85840 Kč | 28 429,20 Kč |
| 1 000 | 53,23773 Kč | 53 237,73 Kč |
| Unit Price without VAT: | 136,44000 Kč |
|---|---|
| Unit Price with VAT: | 165,09240 Kč |


