
THS50120RJ | |
|---|---|
DigiKey Part Number | A132033-ND |
Manufacturer | |
Manufacturer Product Number | THS50120RJ |
Description | RES CHAS MNT 120 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 10 | 87,73600 Kč | 877,36 Kč |
| 25 | 82,34760 Kč | 2 058,69 Kč |
| 50 | 74,94640 Kč | 3 747,32 Kč |
| 100 | 68,65460 Kč | 6 865,46 Kč |
| 300 | 60,56507 Kč | 18 169,52 Kč |
| 500 | 57,45892 Kč | 28 729,46 Kč |
| 1 000 | 53,80001 Kč | 53 800,01 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |


