
THS1512RJ | |
|---|---|
DigiKey Part Number | A131942-ND |
Manufacturer | |
Manufacturer Product Number | THS1512RJ |
Description | RES CHAS MNT 12 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 68,78900 Kč | 687,89 Kč |
| 25 | 59,92000 Kč | 1 498,00 Kč |
| 50 | 54,35960 Kč | 2 717,98 Kč |
| 100 | 49,63930 Kč | 4 963,93 Kč |
| 300 | 43,56317 Kč | 13 068,95 Kč |
| 500 | 41,23042 Kč | 20 615,21 Kč |
| 1 000 | 38,48198 Kč | 38 481,98 Kč |
| 5 000 | 33,59373 Kč | 167 968,65 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

