470 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS10R47J

DigiKey Part Number
A138930-ND
Manufacturer
Manufacturer Product Number
THS10R47J
Description
RES CHAS MNT 0.47 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
470 mOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1064,75800 Kč647,58 Kč
2556,35880 Kč1 408,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč