5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS105R0J

DigiKey Part Number
A131926-ND
Manufacturer
Manufacturer Product Number
THS105R0J
Description
RES CHAS MNT 5 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
5 Ohms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1064,75800 Kč647,58 Kč
2556,35880 Kč1 408,97 Kč
5051,10080 Kč2 555,04 Kč
10046,63240 Kč4 663,24 Kč
30040,88450 Kč12 265,35 Kč
50038,67706 Kč19 338,53 Kč
1 00036,07624 Kč36 076,24 Kč
5 00031,45043 Kč157 252,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč