
THS1010RJ | |
---|---|
DigiKey Part Number | A131894-ND |
Manufacturer | |
Manufacturer Product Number | THS1010RJ |
Description | RES CHAS MNT 10 OHM 5% 10W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,24000 Kč | 91,24 Kč |
10 | 54,70000 Kč | 547,00 Kč |
25 | 53,59960 Kč | 1 339,99 Kč |
50 | 48,58380 Kč | 2 429,19 Kč |
100 | 42,93480 Kč | 4 293,48 Kč |
300 | 37,35790 Kč | 11 207,37 Kč |
500 | 36,71788 Kč | 18 358,94 Kč |
1 000 | 34,23411 Kč | 34 234,11 Kč |
5 000 | 29,81631 Kč | 149 081,55 Kč |
Unit Price without VAT: | 91,24000 Kč |
---|---|
Unit Price with VAT: | 110,40040 Kč |