
TE50BR15J | |
|---|---|
DigiKey Part Number | 1712-TE50BR15J-ND |
Manufacturer | |
Manufacturer Product Number | TE50BR15J |
Description | TE 50W R15 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 150 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,10000 Kč | 455,10 Kč |
| 10 | 322,36000 Kč | 3 223,60 Kč |
| 30 | 280,24567 Kč | 8 407,37 Kč |
| 50 | 264,07220 Kč | 13 203,61 Kč |
| 100 | 245,01570 Kč | 24 501,57 Kč |
| 250 | 224,15388 Kč | 56 038,47 Kč |
| 500 | 211,11046 Kč | 105 555,23 Kč |
| 1 000 | 200,39200 Kč | 200 392,00 Kč |
| Unit Price without VAT: | 455,10000 Kč |
|---|---|
| Unit Price with VAT: | 550,67100 Kč |



