1.2 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE500B1R2J

DigiKey Part Number
A131314-ND
Manufacturer
Manufacturer Product Number
TE500B1R2J
Description
RES CHAS MNT 1.2 OHM 5% 500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.2 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.969" Dia x 12.441" L (50.00mm x 316.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 538,97000 Kč1 538,97 Kč
101 134,97400 Kč11 349,74 Kč
251 025,90960 Kč25 647,74 Kč
50957,70760 Kč47 885,38 Kč
100899,78650 Kč89 978,65 Kč
250836,40744 Kč209 101,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 538,97000 Kč
Unit Price with VAT:1 862,15370 Kč