
TE300B1K2J | |
|---|---|
DigiKey Part Number | A137775-ND |
Manufacturer | |
Manufacturer Product Number | TE300B1K2J |
Description | RES CHAS MNT 1.2K OHM 5% 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 1.2 kOhms | Size / Dimension 1.575" Dia x 11.102" L (40.00mm x 282.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,81000 Kč | 1 346,81 Kč |
| 10 | 988,92200 Kč | 9 889,22 Kč |
| 25 | 892,28920 Kč | 22 307,23 Kč |
| 50 | 831,85260 Kč | 41 592,63 Kč |
| 100 | 780,52300 Kč | 78 052,30 Kč |
| 250 | 724,35708 Kč | 181 089,27 Kč |
| Unit Price without VAT: | 1 346,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,64010 Kč |



