
TE2500B3R3J | |
|---|---|
DigiKey Part Number | A137760-ND |
Manufacturer | |
Manufacturer Product Number | TE2500B3R3J |
Description | RES CHAS MNT 3.3 OHM 5% 2500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 973,82000 Kč | 3 973,82 Kč |
| 10 | 3 026,27400 Kč | 30 262,74 Kč |
| 25 | 2 770,75240 Kč | 69 268,81 Kč |
| 50 | 2 610,98720 Kč | 130 549,36 Kč |
| Unit Price without VAT: | 3 973,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 808,32220 Kč |


