6.8 Ohms ±5% 2000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE2000B6R8J

DigiKey Part Number
A137711-ND
Manufacturer
Manufacturer Product Number
TE2000B6R8J
Description
RES CHAS MNT 6.8 OHM 5% 2000W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 2000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±5%
Power (Watts)
2000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 20.079" L (60.00mm x 510.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 306,98000 Kč3 306,98 Kč
102 503,06700 Kč25 030,67 Kč
252 286,22040 Kč57 155,51 Kč
502 150,62780 Kč107 531,39 Kč
1002 035,49990 Kč203 549,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 306,98000 Kč
Unit Price with VAT:4 001,44580 Kč