
TE2000B470RJ | |
|---|---|
DigiKey Part Number | A131293-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B470RJ |
Description | RES CHAS MNT 470 OHM 5% 2000W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 20.079" L (60.00mm x 510.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 198,65000 Kč | 3 198,65 Kč |
| 10 | 2 419,03000 Kč | 24 190,30 Kč |
| 25 | 2 208,70480 Kč | 55 217,62 Kč |
| 50 | 2 077,19680 Kč | 103 859,84 Kč |
| 100 | 1 965,53960 Kč | 196 553,96 Kč |
| Unit Price without VAT: | 3 198,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 870,36650 Kč |



