TE1200B1R5J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1200B1R5J

DigiKey Part Number
A137563-ND
Manufacturer
Manufacturer Product Number
TE1200B1R5J
Description
RES CHAS MNT 1.5 OHM 5% 1200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
1200W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 955,08000 Kč2 955,08 Kč
102 228,82200 Kč22 288,22 Kč
252 032,92080 Kč50 823,02 Kč
501 910,42780 Kč95 521,39 Kč
1001 806,40190 Kč180 640,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 955,08000 Kč
Unit Price with VAT:3 575,64680 Kč