100 Ohms ±5% 1200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1200B100RJ

DigiKey Part Number
A137549-ND
Manufacturer
Manufacturer Product Number
TE1200B100RJ
Description
RES CHAS MNT 100 OHM 5% 1200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
100 Ohms
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
1200W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 239,07000 Kč3 239,07 Kč
102 450,39600 Kč24 503,96 Kč
252 237,70320 Kč55 942,58 Kč
502 104,69960 Kč105 234,98 Kč
1001 991,76280 Kč199 176,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 239,07000 Kč
Unit Price with VAT:3 919,27470 Kč