
TE1000B680RJ | |
|---|---|
DigiKey Part Number | A137506-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B680RJ |
Description | RES CHAS MNT 680 OHM 5% 1000W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,81000 Kč | 1 948,81 Kč |
| 10 | 1 448,66100 Kč | 14 486,61 Kč |
| 25 | 1 313,69680 Kč | 32 842,42 Kč |
| 50 | 1 229,29900 Kč | 61 464,95 Kč |
| 100 | 1 157,62790 Kč | 115 762,79 Kč |
| Unit Price without VAT: | 1 948,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 358,06010 Kč |


