
SQPW51R0J | |
|---|---|
DigiKey Part Number | A137436-ND |
Manufacturer | |
Manufacturer Product Number | SQPW51R0J |
Description | RES 1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 50 | 6,83700 Kč | 341,85 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 320 | 5,14778 Kč | 1 647,29 Kč |
| 640 | 4,68255 Kč | 2 996,83 Kč |
| 1 280 | 4,28737 Kč | 5 487,83 Kč |
| 5 120 | 3,66604 Kč | 18 770,12 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

