
SQPW510RJ | |
|---|---|
DigiKey Part Number | A137434-ND |
Manufacturer | |
Manufacturer Product Number | SQPW510RJ |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 7,63680 Kč | 190,92 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 320 | 5,11581 Kč | 1 637,06 Kč |
| 640 | 4,65336 Kč | 2 978,15 Kč |
| 1 280 | 4,25999 Kč | 5 452,79 Kč |
| 5 120 | 3,64194 Kč | 18 646,73 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

