
SQPW1015RJ | |
|---|---|
DigiKey Part Number | A137409-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1015RJ |
Description | RES 15 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 50 | 11,79660 Kč | 589,83 Kč |
| 240 | 9,36338 Kč | 2 247,21 Kč |
| 480 | 8,54225 Kč | 4 100,28 Kč |
| 720 | 8,12039 Kč | 5 846,68 Kč |
| 1 200 | 7,64293 Kč | 9 171,52 Kč |
| 5 040 | 6,57183 Kč | 33 122,02 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

