75 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQMBW1075RJ

DigiKey Part Number
1712-SQMBW1075RJ-ND
Manufacturer
Manufacturer Product Number
SQMBW1075RJ
Description
SQMB10 75R (WIRE) 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
EDA/CAD Models
SQMBW1075RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1028,15800 Kč281,58 Kč
2524,26520 Kč606,63 Kč
5021,82960 Kč1 091,48 Kč
20017,98480 Kč3 596,96 Kč
40016,48448 Kč6 593,79 Kč
60015,71350 Kč9 428,10 Kč
1 00014,84097 Kč14 840,97 Kč
5 00012,68838 Kč63 441,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč