
SQMBW102R2J | |
|---|---|
DigiKey Part Number | 1712-SQMBW102R2J-ND |
Manufacturer | |
Manufacturer Product Number | SQMBW102R2J |
Description | SQMB10 2R2 (WIRE) 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMBW102R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 24,26520 Kč | 606,63 Kč |
| 50 | 21,82960 Kč | 1 091,48 Kč |
| 200 | 17,98480 Kč | 3 596,96 Kč |
| 400 | 16,48448 Kč | 6 593,79 Kč |
| 600 | 15,71350 Kč | 9 428,10 Kč |
| 1 000 | 14,84097 Kč | 14 840,97 Kč |
| 5 000 | 12,68838 Kč | 63 441,90 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

