
SQBW607R5J | |
|---|---|
DigiKey Part Number | 1712-SQBW607R5J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW607R5J |
Description | SQB60 7R5 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW607R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 143,54200 Kč | 1 435,42 Kč |
| 30 | 123,19533 Kč | 3 695,86 Kč |
| 60 | 112,80483 Kč | 6 768,29 Kč |
| 120 | 103,97333 Kč | 12 476,80 Kč |
| 270 | 95,31615 Kč | 25 735,36 Kč |
| 510 | 89,59312 Kč | 45 692,49 Kč |
| 1 020 | 84,25921 Kč | 85 944,39 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

