220 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW60220RJ

DigiKey Part Number
1712-SQBW60220RJ-ND
Manufacturer
Manufacturer Product Number
SQBW60220RJ
Description
SQB60 220R (WIRE) 5% FASTON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
SQBW60220RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Size / Dimension
3.543" L x 0.709" W (90.00mm x 18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
10143,54200 Kč1 435,42 Kč
30123,19533 Kč3 695,86 Kč
60112,80483 Kč6 768,29 Kč
120103,97333 Kč12 476,80 Kč
27095,31615 Kč25 735,36 Kč
51089,59312 Kč45 692,49 Kč
1 02084,25921 Kč85 944,39 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč