SQMBW102R7J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW50360RJ

DigiKey Part Number
1712-SQBW50360RJ-ND
Manufacturer
Manufacturer Product Number
SQBW50360RJ
Description
SQB50 360R (WIRE) 5% FASTON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
SQBW50360RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
360 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Size / Dimension
3.543" L x 0.748" W (90.00mm x 19.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,81000 Kč175,81 Kč
10121,02900 Kč1 210,29 Kč
30103,61400 Kč3 108,42 Kč
6094,71583 Kč5 682,95 Kč
12087,15458 Kč10 458,55 Kč
27079,74093 Kč21 530,05 Kč
51074,84000 Kč38 168,40 Kč
1 02070,27185 Kč71 677,29 Kč
Manufacturers Standard Package
Unit Price without VAT:175,81000 Kč
Unit Price with VAT:212,73010 Kč