120 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW50120RJ

DigiKey Part Number
1712-SQBW50120RJ-ND
Manufacturer
Manufacturer Product Number
SQBW50120RJ
Description
SQB50 120R (WIRE) 5% FASTON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
SQBW50120RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
120 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Size / Dimension
3.543" L x 0.748" W (90.00mm x 19.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
10122,67000 Kč1 226,70 Kč
30105,02500 Kč3 150,75 Kč
6096,00983 Kč5 760,59 Kč
12088,35083 Kč10 602,10 Kč
27080,83996 Kč21 826,79 Kč
51075,87400 Kč38 695,74 Kč
1 02071,24580 Kč72 670,72 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč