
RR02J3K3TB | |
|---|---|
DigiKey Part Number | A138322CT-ND - Cut Tape (CT) A138322TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J3K3TB |
Description | RES 3.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 25 | 2,59640 Kč | 64,91 Kč |
| 50 | 2,29280 Kč | 114,64 Kč |
| 100 | 2,03270 Kč | 203,27 Kč |
| 250 | 1,74852 Kč | 437,13 Kč |
| 500 | 1,57044 Kč | 785,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43519 Kč | 1 435,19 Kč |
| 2 000 | 1,30468 Kč | 2 609,36 Kč |
| 3 000 | 1,23753 Kč | 3 712,59 Kč |
| 5 000 | 1,16162 Kč | 5 808,10 Kč |
| 7 000 | 1,11640 Kč | 7 814,80 Kč |
| 10 000 | 1,07218 Kč | 10 721,80 Kč |
| 12 000 | 1,05097 Kč | 12 611,64 Kč |
| 24 000 | 0,97817 Kč | 23 476,08 Kč |
| 25 000 | 0,97424 Kč | 24 356,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

