
RR02F249RTB | |
|---|---|
DigiKey Part Number | A131611CT-ND - Cut Tape (CT) A131611TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02F249RTB |
Description | RES 249 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02F249RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP200FRF52-249R | YAGEO | 2 595 | 249YCT-ND | 0,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,19590 Kč | 319,59 Kč |
| 250 | 2,76248 Kč | 690,62 Kč |
| 500 | 2,49120 Kč | 1 245,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,06421 Kč | 4 128,42 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

