249 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02F249RTB

DigiKey Part Number
A131611CT-ND - Cut Tape (CT)
A131611TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02F249RTB
Description
RES 249 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR02F249RTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP200FRF52-249RYAGEO2 595249YCT-ND4,41000 KčUpgrade
In-Stock: 647
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,78800 Kč47,88 Kč
254,05680 Kč101,42 Kč
503,59060 Kč179,53 Kč
1003,19590 Kč319,59 Kč
2502,76248 Kč690,62 Kč
5002,49120 Kč1 245,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,06421 Kč4 128,42 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč