
RQ73C2A6K98BTD | |
|---|---|
DigiKey Part Number | A140635TR-ND - Tape & Reel (TR) A140635CT-ND - Cut Tape (CT) A140635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A6K98BTD |
Description | RES 6.98 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A6K98BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,25356 Kč | 1 813,39 Kč |
| 500 | 6,89322 Kč | 3 446,61 Kč |
| 1 000 | 6,56838 Kč | 6 568,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,94310 Kč | 24 715,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

