
RQ73C2A4K99BTD | |
|---|---|
DigiKey Part Number | A140481TR-ND - Tape & Reel (TR) A140481CT-ND - Cut Tape (CT) A140481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A4K99BTD |
Description | RES 4.99 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A4K99BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,34100 Kč | 367,05 Kč |
| 100 | 6,94190 Kč | 694,19 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,14108 Kč | 3 070,54 Kč |
| 1 000 | 5,84962 Kč | 5 849,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,28839 Kč | 26 441,95 Kč |
| 10 000 | 5,09187 Kč | 50 918,70 Kč |
| 15 000 | 4,98819 Kč | 74 822,85 Kč |
| 25 000 | 4,86859 Kč | 121 714,75 Kč |
| 35 000 | 4,79612 Kč | 167 864,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

