
RQ73C2A499RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A499RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A499RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A499RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A499RBTDF |
Description | RQ 0805 499R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 50 | 11,45660 Kč | 572,83 Kč |
| 100 | 10,84340 Kč | 1 084,34 Kč |
| 250 | 10,11264 Kč | 2 528,16 Kč |
| 500 | 9,61960 Kč | 4 809,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17718 Kč | 9 177,18 Kč |
| 2 000 | 8,78273 Kč | 17 565,46 Kč |
| 3 000 | 8,57292 Kč | 25 718,76 Kč |
| 5 000 | 8,32961 Kč | 41 648,05 Kč |
| 7 000 | 8,18142 Kč | 57 269,94 Kč |
| 10 000 | 8,03428 Kč | 80 342,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

