
RQ73C2A301KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A301KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A301KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A301KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A301KBTDF |
Description | RQ 0805 301K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,10280 Kč | 327,57 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 11,23896 Kč | 2 809,74 Kč |
| 500 | 10,62204 Kč | 5 311,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,52259 Kč | 9 522,59 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

