
RQ73C2A301KBTD | |
|---|---|
DigiKey Part Number | A140040TR-ND - Tape & Reel (TR) A140040CT-ND - Cut Tape (CT) A140040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A301KBTD |
Description | RES 301 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A301KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 50 | 7,66840 Kč | 383,42 Kč |
| 100 | 7,25060 Kč | 725,06 Kč |
| 250 | 6,75296 Kč | 1 688,24 Kč |
| 500 | 6,41614 Kč | 3 208,07 Kč |
| 1 000 | 6,11231 Kč | 6 112,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,36381 Kč | 26 819,05 Kč |
| 10 000 | 5,16475 Kč | 51 647,50 Kč |
| 15 000 | 5,05979 Kč | 75 896,85 Kč |
| 25 000 | 4,93865 Kč | 123 466,25 Kč |
| 35 000 | 4,86528 Kč | 170 284,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

