
RQ73C2A2K21BTD | |
|---|---|
DigiKey Part Number | A139700TR-ND - Tape & Reel (TR) A139700CT-ND - Cut Tape (CT) A139700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K21BTD |
Description | RES 2.21 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K21BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,32200 Kč | 93,22 Kč |
| 25 | 8,63400 Kč | 215,85 Kč |
| 50 | 8,15860 Kč | 407,93 Kč |
| 100 | 7,71860 Kč | 771,86 Kč |
| 250 | 7,18932 Kč | 1 797,33 Kč |
| 500 | 6,83184 Kč | 3 415,92 Kč |
| 1 000 | 6,51004 Kč | 6 510,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,89126 Kč | 29 456,30 Kč |
| 10 000 | 5,67484 Kč | 56 748,40 Kč |
| 15 000 | 5,56079 Kč | 83 411,85 Kč |
| 25 000 | 5,42921 Kč | 135 730,25 Kč |
| 35 000 | 5,34945 Kč | 187 230,75 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

