
RQ73C2A200KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A200KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A200KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A200KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A200KBTDF |
Description | RQ 0805 200K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,36320 Kč | 334,08 Kč |
| 50 | 12,63240 Kč | 631,62 Kč |
| 100 | 11,95840 Kč | 1 195,84 Kč |
| 250 | 11,15580 Kč | 2 788,95 Kč |
| 500 | 10,61574 Kč | 5 307,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,13070 Kč | 10 130,70 Kč |
| 2 000 | 9,69887 Kč | 19 397,74 Kč |
| 3 000 | 9,46933 Kč | 28 407,99 Kč |
| 5 000 | 9,20330 Kč | 46 016,50 Kč |
| 7 000 | 9,04126 Kč | 63 288,82 Kč |
| 10 000 | 8,88033 Kč | 88 803,30 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

