
RQ73C2A1K33BTD | |
|---|---|
DigiKey Part Number | A139859TR-ND - Tape & Reel (TR) A139859CT-ND - Cut Tape (CT) A139859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K33BTD |
Description | RES 1.33 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K33BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,08840 Kč | 202,21 Kč |
| 50 | 7,64320 Kč | 382,16 Kč |
| 100 | 7,22960 Kč | 722,96 Kč |
| 250 | 6,73280 Kč | 1 683,20 Kč |
| 500 | 6,39726 Kč | 3 198,63 Kč |
| 1 000 | 6,09425 Kč | 6 094,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,51151 Kč | 27 557,55 Kč |
| 10 000 | 5,30756 Kč | 53 075,60 Kč |
| 15 000 | 5,20000 Kč | 78 000,00 Kč |
| 25 000 | 5,07589 Kč | 126 897,25 Kč |
| 35 000 | 5,00072 Kč | 175 025,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

