
RQ73C2A1K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A1K0BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A1K0BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A1K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K0BTDF |
Description | RQ 0805 1K0 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 12,64080 Kč | 632,04 Kč |
| 100 | 11,96680 Kč | 1 196,68 Kč |
| 250 | 11,16252 Kč | 2 790,63 Kč |
| 500 | 10,62120 Kč | 5 310,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,13636 Kč | 10 136,36 Kč |
| 2 000 | 9,70423 Kč | 19 408,46 Kč |
| 3 000 | 9,47465 Kč | 28 423,95 Kč |
| 5 000 | 9,20834 Kč | 46 041,70 Kč |
| 7 000 | 9,04621 Kč | 63 323,47 Kč |
| 10 000 | 8,88526 Kč | 88 852,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

