
RQ73C2A15KBTD | |
|---|---|
DigiKey Part Number | A139870TR-ND - Tape & Reel (TR) A139870CT-ND - Cut Tape (CT) A139870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A15KBTD |
Description | RES 15 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A15KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 7,03850 Kč | 703,85 Kč |
| 250 | 6,55556 Kč | 1 638,89 Kč |
| 500 | 6,22758 Kč | 3 113,79 Kč |
| 1 000 | 5,93235 Kč | 5 932,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,36381 Kč | 26 819,05 Kč |
| 10 000 | 5,16475 Kč | 51 647,50 Kč |
| 15 000 | 5,05979 Kč | 75 896,85 Kč |
| 25 000 | 4,93865 Kč | 123 466,25 Kč |
| 35 000 | 4,86528 Kč | 170 284,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

