
RQ73C2A150RBTD | |
|---|---|
DigiKey Part Number | A139517TR-ND - Tape & Reel (TR) A139517CT-ND - Cut Tape (CT) A139517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A150RBTD |
Description | RES 150 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A150RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,25356 Kč | 1 813,39 Kč |
| 500 | 6,89322 Kč | 3 446,61 Kč |
| 1 000 | 6,56838 Kč | 6 568,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,94428 Kč | 29 721,40 Kč |
| 10 000 | 5,72601 Kč | 57 260,10 Kč |
| 15 000 | 5,61090 Kč | 84 163,50 Kč |
| 25 000 | 5,47817 Kč | 136 954,25 Kč |
| 35 000 | 5,39773 Kč | 188 920,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

