
RQ73C2A143RBTD | |
|---|---|
DigiKey Part Number | A139515TR-ND - Tape & Reel (TR) A139515CT-ND - Cut Tape (CT) A139515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A143RBTD |
Description | RES 143 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A143RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,56760 Kč | 378,38 Kč |
| 100 | 7,15820 Kč | 715,82 Kč |
| 250 | 6,66644 Kč | 1 666,61 Kč |
| 500 | 6,33384 Kč | 3 166,92 Kč |
| 1 000 | 6,03378 Kč | 6 033,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,46599 Kč | 27 329,95 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

