
RQ73C2A10RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A10RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A10RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A10RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A10RBTDF |
Description | RQ 0805 10R 0.1% 10PPM 1K RL |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč |
| 10 | 13,35700 Kč | 133,57 Kč |
| 25 | 12,39200 Kč | 309,80 Kč |
| 50 | 11,71380 Kč | 585,69 Kč |
| 100 | 11,08540 Kč | 1 108,54 Kč |
| 250 | 10,34060 Kč | 2 585,15 Kč |
| 500 | 9,83916 Kč | 4 919,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,97806 Kč | 7 978,06 Kč |
| Unit Price without VAT: | 16,02000 Kč |
|---|---|
| Unit Price with VAT: | 19,38420 Kč |

