
RQ73C2A10RBTDF | |
|---|---|
DigiKey Part Number  | 1712-RQ73C2A10RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A10RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A10RBTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C2A10RBTDF  | 
Description  | RQ 0805 10R 0.1% 10PPM 1K RL  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč | 
| 10 | 13,35700 Kč | 133,57 Kč | 
| 25 | 12,39200 Kč | 309,80 Kč | 
| 50 | 11,71380 Kč | 585,69 Kč | 
| 100 | 11,08540 Kč | 1 108,54 Kč | 
| 250 | 10,34060 Kč | 2 585,15 Kč | 
| 500 | 9,83916 Kč | 4 919,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 7,97806 Kč | 7 978,06 Kč | 
| Unit Price without VAT: | 16,02000 Kč | 
|---|---|
| Unit Price with VAT: | 19,38420 Kč | 

